Part Details for SF12R6983AALQ by Walsin Technology Corporation
Overview of SF12R6983AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R6983AALQ
SF12R6983AALQ CAD Models
SF12R6983AALQ Part Data Attributes:
|
SF12R6983AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R6983AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R6983AALQ
This table gives cross-reference parts and alternative options found for SF12R6983AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R6983AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BY-6983ELF | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SF12R6983AALQ vs CRT1206-BY-6983ELF |
RTX066983BDP4 | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R6983AALQ vs RTX066983BDP4 |
AR06BPC3V6983N | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R6983AALQ vs AR06BPC3V6983N |
WF12R6983BALQ | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R6983AALQ vs WF12R6983BALQ |
AS1206E6983A-T5 | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12R6983AALQ vs AS1206E6983A-T5 |
RP73F2B698KBTD | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R6983AALQ vs RP73F2B698KBTD |
AR06BTRC3V6983N | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R6983AALQ vs AR06BTRC3V6983N |
SF12R6983ATL | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R6983AALQ vs SF12R6983ATL |
SF12R6983ATLQ | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R6983AALQ vs SF12R6983ATLQ |
RP73PF2B698KBTDF | Fixed Resistor, Thin Film, 0.33W, 698000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R6983AALQ vs RP73PF2B698KBTDF |