Part Details for SF164 by Surge Components Inc
Overview of SF164 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF164
SF164 CAD Models
SF164 Part Data Attributes
|
SF164
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SF164
Surge Components Inc
Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon, TO-3P, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | TO-3P | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF164
This table gives cross-reference parts and alternative options found for SF164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2404 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | SF164 vs UES2404 |
SES5504 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 200V V(RRM), Silicon, | Unitrode Corporation | SF164 vs SES5504 |
SF164 | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | SF164 vs SF164 |
SF164 | Rectifier Diode, 1 Phase, 2 Element, 16A, Silicon, TO-220AB, TO-220, 3 PIN | International Semiconductor Inc | SF164 vs SF164 |
HER1603 | Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | SF164 vs HER1603 |
SES5504 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | SF164 vs SES5504 |