Part Details for SF19 by Galaxy Microelectronics
Overview of SF19 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF19
SF19 CAD Models
SF19 Part Data Attributes
|
SF19
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SF19
Galaxy Microelectronics
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF19
This table gives cross-reference parts and alternative options found for SF19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR107SGAMP | Rectifier Diode, | Fagor Electrónica | SF19 vs FR107SGAMP |
GL34M | Rectifier Diode, | Taitron Components Inc | SF19 vs GL34M |
1N5622HR | Rectifier Diode | Digitron Semiconductors | SF19 vs 1N5622HR |
1T7A1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | SF19 vs 1T7A1 |
1N4007GP-AQ | Rectifier Diode, | Diotec Semiconductor AG | SF19 vs 1N4007GP-AQ |
FR107SGTR | Rectifier Diode, | Fagor Electrónica | SF19 vs FR107SGTR |
1N4007GL-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | SF19 vs 1N4007GL-Z41-B |
FR107GL-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | SF19 vs FR107GL-Z41-B |
RL107-N-1-2-AP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | SF19 vs RL107-N-1-2-AP |
RL107-N-0-1-AP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | SF19 vs RL107-N-0-1-AP-HF |