Part Details for SF1P-R062-HT50Q by RCD Components Inc
Results Overview of SF1P-R062-HT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF1P-R062-HT50Q Information
SF1P-R062-HT50Q by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MHR0622SA687J20 | Murata Manufacturing Co Ltd | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 680000000ohm, 18000V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount | |
| MHR0622SA407K70 | Murata Manufacturing Co Ltd | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 400000000ohm, 9000V, 10% +/-Tol, 250ppm/Cel, Through Hole Mount | |
| MHR0622SA305J20 | Murata Manufacturing Co Ltd | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 3000000ohm, 18000V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount |
US Tariff Estimator: SF1P-R062-HT50Q by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SF1P-R062-HT50Q Part Data Attributes
|
|
SF1P-R062-HT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
SF1P-R062-HT50Q
RCD Components Inc
Fixed Resistor, Wire Wound, 1W, 0.062ohm, 3% +/-Tol, 50ppm/Cel, 3528,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | All-Welded | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 3.18 Mm | |
| Package Length | 8.89 Mm | |
| Package Style | Smt | |
| Package Width | 7 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 0.062 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 3528 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | J Bend | |
| Tolerance | 3% |