Part Details for SF25R27R0BTL by Walsin Technology Corporation
Overview of SF25R27R0BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25R27R0BTL
SF25R27R0BTL CAD Models
SF25R27R0BTL Part Data Attributes
|
SF25R27R0BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25R27R0BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF25R27R0BTL
This table gives cross-reference parts and alternative options found for SF25R27R0BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25R27R0BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512BKE27R0 | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25R27R0BTL vs RNCF2512BKE27R0 |
SF25R27R0BTLQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25R27R0BTL vs SF25R27R0BTLQ |
RP73F3A27RBTDF | RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 27ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | SF25R27R0BTL vs RP73F3A27RBTDF |
PRC2512TC25T27R+-0.1% | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | SF25R27R0BTL vs PRC2512TC25T27R+-0.1% |
SF25R27R0BALQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25R27R0BTL vs SF25R27R0BALQ |
RP73F3A27RBTN | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512 | TE Connectivity | SF25R27R0BTL vs RP73F3A27RBTN |
WF25R27R0ATL | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | SF25R27R0BTL vs WF25R27R0ATL |
RNCF2512BTE27R0 | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25R27R0BTL vs RNCF2512BTE27R0 |
WF25R27R0BTLQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25R27R0BTL vs WF25R27R0BTLQ |
NTRH26B27R0CTRF | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | SF25R27R0BTL vs NTRH26B27R0CTRF |