Part Details for SFG2E-R015-HT50 by RCD Components Inc
Results Overview of SFG2E-R015-HT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFG2E-R015-HT50 Information
SFG2E-R015-HT50 by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5XRJ45UNNR-015 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNR-015 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Red 15ft | |
| MP-64RJ45UNNR-015 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 15ft |
US Tariff Estimator: SFG2E-R015-HT50 by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SFG2E-R015-HT50 Part Data Attributes
|
|
SFG2E-R015-HT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
SFG2E-R015-HT50
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 0.015ohm, 3% +/-Tol, 50ppm/Cel, 5925,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | All-Welded | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 6.6 Mm | |
| Package Length | 15 Mm | |
| Package Style | Smt | |
| Package Width | 6.35 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 0.015 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 5925 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Gull Wing | |
| Tolerance | 3% |