Part Details for SFH203P by Siemens
Overview of SFH203P by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH203P
SFH203P CAD Models
SFH203P Part Data Attributes
|
SFH203P
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH203P
Siemens
PIN Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Light Current-Nom | 0.005 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Shape | ROUND |