Part Details for SFH205F by OSRAM Opto Semiconductors
Overview of SFH205F by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SFH205F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1500 |
|
RFQ |
Part Details for SFH205F
SFH205F CAD Models
SFH205F Part Data Attributes:
|
SFH205F
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH205F
OSRAM Opto Semiconductors
PIN Photodiode, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Light Current-Nom | 0.06 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 950 nm | |
Response Time-Max | 2e-8 s | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 6.6 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) |
Alternate Parts for SFH205F
This table gives cross-reference parts and alternative options found for SFH205F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH205F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q62702P0102 | Optoelectronic Device | OSRAM Opto Semiconductors | SFH205F vs Q62702P0102 |
SFH205F | PIN Photodiode, 5MM, PLASTIC PACKAGE-2 | Siemens | SFH205F vs SFH205F |