Part Details for SFH205Q2 by Infineon Technologies AG
Overview of SFH205Q2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SFH205Q2
SFH205Q2 CAD Models
SFH205Q2 Part Data Attributes
|
SFH205Q2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH205Q2
Infineon Technologies AG
PIN Photodiode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Additional Feature | DAYLIGHT FILTER, HIGH RELIABILITY | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Light Current-Nom | 0.025 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 950 nm | |
Response Time-Max | 3.5e-7 s | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 4.9 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |