Part Details for SFH219 by Siemens
Overview of SFH219 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Part Details for SFH219
SFH219 CAD Models
SFH219 Part Data Attributes
|
SFH219
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH219
Siemens
Photo Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 0.005 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.007 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 850 nm | |
Reverse Breakdown Voltage-Min | 7 V | |
Shape | ROUND | |
Size | 4.65 mm |
Alternate Parts for SFH219
This table gives cross-reference parts and alternative options found for SFH219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH219 | Photo Diode | Infineon Technologies AG | SFH219 vs SFH219 |