Part Details for SFH309FA by OSRAM Opto Semiconductors
Overview of SFH309FA by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SFH309FA
SFH309FA CAD Models
SFH309FA Part Data Attributes
|
SFH309FA
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH309FA
OSRAM Opto Semiconductors
Photo Transistor, 900nm, 0.015A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 36 Weeks | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.4 mA | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 900 nm | |
Power Dissipation-Max | 0.165 W | |
Surface Mount | NO | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for SFH309FA
This table gives cross-reference parts and alternative options found for SFH309FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH309FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH309FA | Photo Transistor, 900nm | Siemens | SFH309FA vs SFH309FA |
SFH309FA | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | SFH309FA vs SFH309FA |