| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SFH310 | Siemens | Check for Price | Photo Transistor, 780nm | SFH310 vs SFH310 |
Part Details for SFH310 by OSRAM GmbH
Results Overview of SFH310 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH310 Information
SFH310 by OSRAM GmbH is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | RADIAL T1 SILICON NPN PHOTOTRANSISTOR Photo Transistor, 780nm, 0.05A I(C) RoHS: Compliant |
|
|
RFQ |
SFH310 Part Data Attributes
|
|
SFH310
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH310
OSRAM GmbH
PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Dark Current-Max | 50 Na | |
| Infrared Range | Yes | |
| JESD-609 Code | e3 | |
| Light Current-Nom | 0.71 Ma | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.05 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Photo Transistor | |
| Peak Wavelength | 880 Nm | |
| Power Dissipation-Max | 0.165 W | |
| Shape | Round | |
| Size | 2.8 Mm | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) |
Alternate Parts for SFH310
This table gives cross-reference parts and alternative options found for SFH310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.