Part Details for SFH4059S-R by OSRAM GmbH
Results Overview of SFH4059S-R by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH4059S-R Information
SFH4059S-R by OSRAM GmbH is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SFH4059S-R by OSRAM GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SFH4059S-R Part Data Attributes
|
|
SFH4059S-R
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4059S-R
OSRAM GmbH
Infrared LED, 1-Element, 860nm
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.20.00 | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 3.35 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Output Power-Nom | 50 Mw | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 860 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Spectral Bandwidth | 30 M | |
| Surface Mount | Yes | |
| Viewing Angle | 15 Deg |