Part Details for SFH4232A by OSRAM Opto Semiconductors
Results Overview of SFH4232A by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH4232A Information
SFH4232A by OSRAM Opto Semiconductors is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SFH4232A by OSRAM Opto Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SFH4232A
SFH4232A Part Data Attributes
|
|
SFH4232A
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH4232A
OSRAM Opto Semiconductors
Infrared LED, 4.2mm, 1-Element, 860nm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Configuration | Single With Built-In Diode | |
| Forward Current-Max | 1 A | |
| Forward Voltage-Max | 2.1 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Output Power-Nom | 650 Mw | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 860 Nm | |
| Reverse Voltage-Max | 1.2 V | |
| Shape | Round | |
| Size | 4.2 Mm | |
| Spectral Bandwidth | 30 M | |
| Surface Mount | Yes | |
| Viewing Angle | 60 Deg |
SFH4232A Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SFH 4232A is -40°C to 100°C, with a relative humidity of 60% or less.
-
While the SFH 4232A can operate up to 85°C, it's not recommended for high-temperature applications above 85°C. For such applications, consider using a high-temperature-rated photodiode like the SFH 2432A.
-
When soldering the SFH 4232A, use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or pressure to the component. Also, ensure the soldering time is within the recommended 3-5 seconds.
-
For optimal performance, use a PCB layout that minimizes parasitic capacitance and inductance. Keep the photodiode as close as possible to the amplifier input, and use a ground plane to reduce noise.
-
The SFH 4232A is not designed for high-radiation environments. If you need a photodiode for such applications, consider using a radiation-hardened component like the OSRAM Opto Semiconductors' RAD-HARD photodiodes.