Part Details for SFH4254-R by ams OSRAM Group
Results Overview of SFH4254-R by ams OSRAM Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH4254-R Information
SFH4254-R by ams OSRAM Group is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SFH4254-R by ams OSRAM Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SFH4254-R
SFH4254-R Part Data Attributes
|
|
SFH4254-R
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
SFH4254-R
ams OSRAM Group
Infrared LED, 1-Element, 860nm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| HTS Code | 8541.40.20.00 | |
| Additional Feature | Aec-Q101 | |
| Configuration | Single | |
| Forward Current-Max | 0.07 A | |
| Forward Voltage-Max | 1.75 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Output Power-Nom | 40 Mw | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 860 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Spectral Bandwidth | 30 M | |
| Surface Mount | Yes | |
| Viewing Angle | 120 Deg |