Part Details for SFH4391 by Infineon Technologies AG
Overview of SFH4391 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH4391
SFH4391 CAD Models
SFH4391 Part Data Attributes
|
SFH4391
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH4391
Infineon Technologies AG
Infrared LED, 3mm, 1-Element, 880nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 25 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 3 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH4391
This table gives cross-reference parts and alternative options found for SFH4391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4391 | LAMP,IRED,880NM PEAK WAVELENGTH,LED-2B | OSRAM GmbH | SFH4391 vs SFH4391 |