Part Details for SFM18000FKGGHWS by Vishay Intertechnologies
Overview of SFM18000FKGGHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM18000FKGGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM18000FKGGHWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 1.8k Ohm 1% 1/4W ±100 ppm/°C Waffle - Waffle Pack (Alt: SFM18000FKGGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2960 / $7.4774 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$5.8200 | Buy Now |
Part Details for SFM18000FKGGHWS
SFM18000FKGGHWS CAD Models
SFM18000FKGGHWS Part Data Attributes:
|
SFM18000FKGGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM18000FKGGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1800ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SFM18000FKGGHWS
This table gives cross-reference parts and alternative options found for SFM18000FKGGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM18000FKGGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM18000FKANKWS | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | SFM18000FKGGHWS vs SFM18000FKANKWS |
SFM18000FKANHWS | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | SFM18000FKGGHWS vs SFM18000FKANHWS |