Part Details for SFM20001FKGGHWS by Vishay Intertechnologies
Overview of SFM20001FKGGHWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM20001FKGGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM20001FKGGHWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 20k Ohm 1% 1/4W ±100 ppm/°C Waffle - Waffle Pack (Alt: SFM20001FKGGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2960 / $7.4774 | Buy Now |
DISTI #
71-SFM20001FKGGHWS
|
Mouser Electronics | Thin Film Resistors - SMD 20Kohms 1% 100ppm RoHS: Compliant | 0 |
|
$6.8100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$5.8200 | Buy Now |
DISTI #
SFM20001FKGGHWS
|
TTI | Thin Film Resistors - SMD 20Kohms 1% 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.8100 | Buy Now |
Part Details for SFM20001FKGGHWS
SFM20001FKGGHWS CAD Models
SFM20001FKGGHWS Part Data Attributes:
|
SFM20001FKGGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM20001FKGGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SFM20001FKGGHWS
This table gives cross-reference parts and alternative options found for SFM20001FKGGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM20001FKGGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM20001FKGNKWS | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | SFM20001FKGGHWS vs SFM20001FKGNKWS |