Part Details for SFMC-120-02-L-D by Samtec Inc
Results Overview of SFMC-120-02-L-D by Samtec Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFMC-120-02-L-D Information
SFMC-120-02-L-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFMC-120-02-L-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23W6959
|
Newark | ".050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip" Rohs Compliant: Yes |Samtec SFMC-120-02-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $5.6700 | Buy Now |
|
DISTI #
3937-SFMC-120-02-L-D-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube MARKETPLACE PRODUCT |
624 In Stock |
|
$23.4300 | Buy Now |
|
DISTI #
SAM15766-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
17 In Stock |
|
$4.1280 / $8.5900 | Buy Now |
|
DISTI #
SFMC-120-02-L-D
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount - Rail/Tube (Alt: SFMC-120-02-L-D) COO: Viet Nam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$2.6582 / $5.8996 | Buy Now |
|
DISTI #
200-SFMC12002LD
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 259 |
|
$2.6600 / $6.0200 | Buy Now |
|
DISTI #
V36:1790_08611891
|
Arrow Electronics | Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD Tube COO: Viet Nam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2441 | Americas - 8 |
|
$5.1100 / $6.0200 | Buy Now |
|
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip COO: Viet Nam RoHS: Compliant |
2180 In Stock |
|
$2.3000 / $4.4700 | Buy Now |
|
DISTI #
90207511
|
Verical | Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 1212 |
|
$3.7500 / $6.7500 | Buy Now |
|
DISTI #
69830867
|
Verical | Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2334 | Americas - 965 |
|
$4.8510 / $7.7235 | Buy Now |
|
DISTI #
84986229
|
Verical | Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2441 | Americas - 8 |
|
$5.1100 / $5.4800 | Buy Now |
US Tariff Estimator: SFMC-120-02-L-D by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SFMC-120-02-L-D
SFMC-120-02-L-D CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SFMC-120-02-L-D Part Data Attributes
|
|
SFMC-120-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-120-02-L-D
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Additional Feature | Tiger Eye Contact | |
| Body Breadth | 0.12 Inch | |
| Body Depth | 0.18 Inch | |
| Body Length | 1.015 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 10000 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | .695 N | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.7178 Mm | |
| Plating Thickness | 10u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2.9 A | |
| Reference Standard | Ul, Csa | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 40 | |
| Withdrawl Force-Min | .556 N |
Alternate Parts for SFMC-120-02-L-D
This table gives cross-reference parts and alternative options found for SFMC-120-02-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-120-02-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SFMC-120-02-S-D | Samtec Inc | $5.2517 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | SFMC-120-02-L-D vs SFMC-120-02-S-D |
| SFMC-120-02-SM-D-TR | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFMC-120-02-L-D vs SFMC-120-02-SM-D-TR |
| SFMC-120-02-H-D | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFMC-120-02-L-D vs SFMC-120-02-H-D |
| SFMC-120-02-L-D-TR | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SFMC-120-02-L-D vs SFMC-120-02-L-D-TR |
| SFMC-120-02-FM-D | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFMC-120-02-L-D vs SFMC-120-02-FM-D |
SFMC-120-02-L-D Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure mating and prevent damage to the connector.
-
Yes, the SFMC-120-02-L-D is designed to withstand high-vibration environments. Samtec's ruggedized design and screw-lock mechanism ensure reliable connections in demanding applications.
-
The SFMC-120-02-L-D is rated for operation in temperatures ranging from -55°C to +125°C, making it suitable for use in a wide range of industrial and commercial applications.
-
Yes, the SFMC-120-02-L-D is compatible with lead-free soldering processes and meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The SFMC-120-02-L-D is rated for a minimum of 500 mating cycles, ensuring reliable connections and minimizing the risk of wear and tear.