Part Details for SFMH-120-02-L-D-LC-TR by Samtec Inc
Overview of SFMH-120-02-L-D-LC-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for SFMH-120-02-L-D-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W8544
|
Newark | Connector, Receptacle, 40 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Sfmh Series Rohs Compliant: Yes |Samtec SFMH-120-02-L-D-LC-TR RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9500 / $8.5300 | Buy Now |
DISTI #
612-SFMH-120-02-L-D-LC-TRCT-ND
|
DigiKey | .050'' X .050 SOCKET STRIP ASSEM Min Qty: 125 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
466 In Stock |
|
$6.7250 / $7.7300 | Buy Now |
DISTI #
200-SFMH12002LDLCTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$5.4900 / $7.7300 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$7.9400 / $11.3300 | Buy Now |
|
Quest Components | 40 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 125 |
|
$3.8903 / $8.9775 | Buy Now |
DISTI #
000000000001345107
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount Min Qty: 125 | 0 |
|
$3.9900 / $7.7300 | Buy Now |
DISTI #
SFMH-120-02-L-D-LC-TR
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 0.64mm Solder ST SMD T/R - Tape and Reel (Alt: SFMH-120-02-L-D-LC-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$7.9400 / $11.3300 | Buy Now |
DISTI #
5cd91939cd7c1c4c38713eca
|
Samtec | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.9940 / $11.8360 | Buy Now |
Part Details for SFMH-120-02-L-D-LC-TR
SFMH-120-02-L-D-LC-TR CAD Models
SFMH-120-02-L-D-LC-TR Part Data Attributes
|
SFMH-120-02-L-D-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMH-120-02-L-D-LC-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE LITE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.135 inch | |
Body Depth | 0.245 inch | |
Body Length | 1.115 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for SFMH-120-02-L-D-LC-TR
This table gives cross-reference parts and alternative options found for SFMH-120-02-L-D-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMH-120-02-L-D-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMH-120-02-L-D-WT-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | SFMH-120-02-L-D-LC-TR vs SFMH-120-02-L-D-WT-TR |
SFMH-120-02-LM-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-120-02-L-D-LC-TR vs SFMH-120-02-LM-D |
SFMH-120-02-LM-D-WT | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-120-02-L-D-LC-TR vs SFMH-120-02-LM-D-WT |
SEM-120-02-03.0-H-D-WT | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | SFMH-120-02-L-D-LC-TR vs SEM-120-02-03.0-H-D-WT |
SFMH-120-02-F-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-120-02-L-D-LC-TR vs SFMH-120-02-F-D |
SFMH-120-02-S-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-120-02-L-D-LC-TR vs SFMH-120-02-S-D |
SFMH-120-02-L-D-WT | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-120-02-L-D-LC-TR vs SFMH-120-02-L-D-WT |