Part Details for SFMH-120-02-L-D-WT by Samtec Inc
Overview of SFMH-120-02-L-D-WT by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFMH-120-02-L-D-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W8546
|
Newark | .050" Tiger Eye High-Reliability Socket Strip, Horizontal Mount Rohs Compliant: Yes |Samtec SFMH-120-02-L-D-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9100 / $14.0600 | Buy Now |
DISTI #
SFMH-120-02-L-D-WT-ND
|
DigiKey | .050'' X .050 SOCKET STRIP ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
99 In Stock |
|
$9.4000 / $11.8500 | Buy Now |
DISTI #
SFMH-120-02-L-D-WT
|
Avnet Americas | Conn Socket Strip RCP 40 POS 0.64mm Solder RA SMD Tube - Rail/Tube (Alt: SFMH-120-02-L-D-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.7400 / $11.8500 | Buy Now |
DISTI #
SFMH-120-02-L-D-WT
|
Avnet Americas | Conn Socket Strip RCP 40 POS 0.64mm Solder RA SMD T/R - Tape and Reel (Alt: SFMH-120-02-L-D-WT) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$4.0700 / $7.8200 | Buy Now |
DISTI #
200-SFMH12002LDWT
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 19 |
|
$4.0000 / $11.8500 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$7.2600 / $13.2400 | Buy Now |
DISTI #
000000000003239565
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount Min Qty: 1 | 0 |
|
$6.9900 / $11.8500 | Buy Now |
DISTI #
SFMH-120-02-L-D-WT
|
Avnet Abacus | Conn Socket Strip RCP 40 POS 0.64mm Solder RA SMD Tube (Alt: SFMH-120-02-L-D-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$7.2600 / $13.2400 | Buy Now |
Part Details for SFMH-120-02-L-D-WT
SFMH-120-02-L-D-WT CAD Models
SFMH-120-02-L-D-WT Part Data Attributes
|
SFMH-120-02-L-D-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMH-120-02-L-D-WT
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.135 inch | |
Body Depth | 0.245 inch | |
Body Length | 1.115 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFMH-120-02-L-D-WT
This table gives cross-reference parts and alternative options found for SFMH-120-02-L-D-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMH-120-02-L-D-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMH-120-02-L-D-WT-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | SFMH-120-02-L-D-WT vs SFMH-120-02-L-D-WT-TR |
SEM-120-02-03.0-FG-D-WT | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | SFMH-120-02-L-D-WT vs SEM-120-02-03.0-FG-D-WT |
SFMH-120-02-L-D-LC-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | SFMH-120-02-L-D-WT vs SFMH-120-02-L-D-LC-TR |
SFMH-120-02-LM-D-WT | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-120-02-L-D-WT vs SFMH-120-02-LM-D-WT |
SEM-120-02-03.0-H-D-WT | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | SFMH-120-02-L-D-WT vs SEM-120-02-03.0-H-D-WT |
SFMH-120-02-F-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-120-02-L-D-WT vs SFMH-120-02-F-D |
SFMH-120-02-L-D-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-120-02-L-D-WT vs SFMH-120-02-L-D-TR |
SFMH-120-02-LM-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-120-02-L-D-WT vs SFMH-120-02-LM-D |