Part Details for SFP394472A by Essentra Components
Results Overview of SFP394472A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFP394472A Information
SFP394472A by Essentra Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFP394472A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-SFP394472A-ND
|
DigiKey | SFP394472A Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6599 | Buy Now |
|
DISTI #
144-SFP394472A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG:SILICON NATURAL RoHS: Compliant | 0 |
|
$0.5790 / $1.0100 | Order Now |
|
DISTI #
74521601
|
RS | MASKING FLANGELESS PLUG, OVERALL DIA RANGE .394 - .472", 1"H, NATURAL SILICON Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $0.9600 | RFQ |
|
|
Onlinecomponents.com | Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural COO: China RoHS: Compliant | 0 |
|
$0.4826 / $0.7180 | Buy Now |
|
DISTI #
RICSFP394472A
|
DB Roberts | TAPERED PLUGSILICON NATURAL | 0 |
|
RFQ |