Part Details for SFR16S0002552FR500 by Vishay Intertechnologies
Overview of SFR16S0002552FR500 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR16S0002552FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R7281
|
Newark | Sfr16S 1% R5 25K5 |Vishay SFR16S0002552FR500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0470 | Buy Now |
DISTI #
SFR16S0002552FR500
|
Avnet Americas | Resistor, 25.5 kOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR16S0002552FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0253 / $0.0321 | Buy Now |
DISTI #
594-SFR16S0002552FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 25.5Kohms 1% RoHS: Compliant | 3996 |
|
$0.0230 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0250 | Buy Now |
DISTI #
SFR16S0002552FR500
|
Avnet Americas | Resistor, 25.5 kOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR16S0002552FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0253 / $0.0321 | Buy Now |
DISTI #
SFR16S0002552FR500
|
Avnet Americas | Resistor, 25.5 kOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR16S0002552FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0253 / $0.0321 | Buy Now |
DISTI #
SFR16S0002552FR500
|
Avnet Abacus | Resistor, 25.5 kOhm, � 1%, 500 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR16S0002552FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for SFR16S0002552FR500
SFR16S0002552FR500 CAD Models
SFR16S0002552FR500 Part Data Attributes
|
SFR16S0002552FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR16S0002552FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SFR16S0002552FR500
This table gives cross-reference parts and alternative options found for SFR16S0002552FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR16S0002552FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR16S0002552FA500 | Fixed Resistor, Metal Film, 0.5W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR16S0002552FR500 vs SFR16S0002552FA500 |