Part Details for SFR2500001000FR500 by Vishay BCcomponents
Overview of SFR2500001000FR500 by Vishay BCcomponents
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR2500001000FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70122590
|
RS | Resistor, Metal Film, Res 100 Ohms, Pwr-Rtg 0.4 W, Tol 1%, Axial, Tape & Reel | BC Components / Vishay SFR2500001000FR500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 / $0.0160 | RFQ |
DISTI #
70122737
|
RS | Resistor, Metal Film, Res 100 Ohms, Pwr-Rtg 0.4W, Tol 1%, Axial, Cut Tape | BC Components / Vishay SFR2500001000FR500 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0170 / $0.0200 | RFQ |
Part Details for SFR2500001000FR500
SFR2500001000FR500 CAD Models
SFR2500001000FR500 Part Data Attributes
|
SFR2500001000FR500
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
SFR2500001000FR500
Vishay BCcomponents
RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500001000FR500
This table gives cross-reference parts and alternative options found for SFR2500001000FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500001000FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR2500001000FA500 | Fixed Resistor, Metal Film, 0.4W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR2500001000FR500 vs SFR2500001000FA500 |