SFR2500001002FR500
Description: Fixed Resistor, Metal Film, 0.4W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of SFR2500001002FR500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SFR2500001002FR500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53M5115
Newark Metal Film Resistor, 10Kohm, 400Mw, 1%, Resistance:10Kohm, Product Range:Sfr25 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR2500001002FR500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6125
  • 1 $0.0290
  • 25 $0.0290
  • 50 $0.0290
  • 100 $0.0290
$0.0290 Buy Now
DISTI # 25R4265
Newark Metal Film Resistor, 10Kohm, 400Mw, 1%, Full Reel, Resistance:10Kohm, Product Range:Sfr25 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Type:General Purposerohs Compliant: Yes |Vishay SFR2500001002FR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 5000
  • 5,000 $0.0190
  • 10,000 $0.0190
  • 20,000 $0.0190
  • 30,000 $0.0190
$0.0190 Buy Now
DISTI # 69AK9151
Newark Resistor, Metal Film, 10K, 0.4W, Axial Rohs Compliant: Yes |Vishay SFR2500001002FR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0230
  • 10,000 $0.0220
  • 20,000 $0.0210
  • 30,000 $0.0200
$0.0200 / $0.0230 Buy Now
DISTI # 53M5115
Avnet Americas SFR25 1% R5 10K - Product that comes on tape, but is not reeled (Alt: 53M5115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack 6125 Partner Stock
  • 1 $0.2100
  • 25 $0.0940
  • 50 $0.0680
  • 100 $0.0420
$0.0420 / $0.2100 Buy Now
DISTI # 25R4265
Avnet Americas SFR25 1% R5 10K - Tape and Reel (Alt: 25R4265) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 4 Days Container: Reel 5000 Partner Stock
  • 1 $0.0230
  • 10,000 $0.0220
  • 30,000 $0.0210
  • 30,000 $0.0210
$0.0210 / $0.0230 Buy Now
DISTI # SFR2500001002FR500
Avnet Americas SFR25 1% R5 10K - Tape and Reel (Alt: SFR2500001002FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0214
$0.0214 Buy Now
DISTI # 594-5043ED10K00F
Mouser Electronics Metal Film Resistors - Through Hole 400mW 10Kohms 1% SFR55 Historical p/n RoHS: Compliant 29373
  • 1 $0.2100
  • 10 $0.0780
  • 100 $0.0380
  • 1,000 $0.0260
  • 5,000 $0.0230
  • 10,000 $0.0220
  • 50,000 $0.0210
  • 100,000 $0.0200
$0.0200 / $0.2100 Buy Now
Future Electronics SFR25 Series 0.4 W 10 kOhm ±1% ±100 ppm/K Standard Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel 5000
Reel
  • 5,000 $0.0215
  • 15,000 $0.0210
  • 25,000 $0.0207
  • 50,000 $0.0204
  • 100,000 $0.0199
$0.0199 / $0.0215 Buy Now
DISTI # SFR2500001002FR500
TTI Metal Film Resistors - Through Hole 400mW 10Kohms 1% SFR55 Historical p/n RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 130000
In Stock
  • 5,000 $0.0216
$0.0216 Buy Now
DISTI # SFR2500001002FR500
Avnet Abacus Resistor, 10 kOhm, � 1%, 400 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR2500001002FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803601006747
Chip1Stop Res Metal Film 10K Ohm 1% 0.4W ±100ppm/C Conformal Coated AXL T/R RoHS: Compliant Container: Cut Tape 9850
  • 50 $0.0680
  • 100 $0.0349
  • 500 $0.0339
  • 1,000 $0.0239
  • 2,000 $0.0210
$0.0210 / $0.0680 Buy Now

CAD Models for SFR2500001002FR500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFR2500001002FR500 by Vishay Intertechnologies

SFR2500001002FR500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V) : 250
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.58 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. SFR2500001002FR500
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.4W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for SFR2500001002FR500

This table gives cross-reference parts and alternative options found for SFR2500001002FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500001002FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFR2500001002FA500 Fixed Resistor, Metal Film, 0.4W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies SFR2500001002FR500 vs SFR2500001002FA500

Related Parts for SFR2500001002FR500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFR2500001002FR500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFR2500001002FR500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SFR2500001002FR500 would you like to use for your alert(s)?
  • Please alert me when SFR2500001002FR500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFR2500001002FR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFR2500001002FR500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFR2500001002FR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFR2500001002FR500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFR2500001002FR500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: