-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5771
|
Newark | Through Hole Metal Film Resistor, Sfr125 Series, 10 Kohm, 400 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Vishay SFR2500001002JA500 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 74652 |
|
$0.0630 / $0.1630 | Buy Now |
DISTI #
SFR2500001002JA500
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 400 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: SFR2500001002JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0192 / $0.0244 | Buy Now |
DISTI #
594-SFR2500001002JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.4watt 10Kohms 5% RoHS: Compliant | 34676 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | SFR25 Series Ø 2.5 x 6.5 mm 10 kOhm ±5 % 0.4 W ±100 ppm/K Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 5000Ammo Pack |
|
$0.0172 / $0.0193 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0453 / $0.1510 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0500 / $0.2500 | Buy Now | |
DISTI #
SFR2500001002JA500
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 400 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: SFR2500001002JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0192 / $0.0244 | Buy Now |
DISTI #
SFR2500001002JA500
|
Avnet Abacus | Resistor, 10 kOhm, � 5%, 400 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR2500001002JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9476300
|
element14 Asia-Pacific | RES, 10K, 5%, 400MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 74652 |
|
$0.0207 / $0.1729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFR2500001002JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500001002JA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for SFR2500001002JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500001002JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR2500001002JA100 | Fixed Resistor, Metal Film, 0.4W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR2500001002JA500 vs SFR2500001002JA100 |