Part Details for SFR2500005101FR500 by Vishay Intertechnologies
Results Overview of SFR2500005101FR500 by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR2500005101FR500 Information
SFR2500005101FR500 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFR2500005101FR500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94C5142
|
Newark | Metal Film Resistor, 5.1Kohm, 400Mw, 1%, Resistance:5.1Kohm, Product Range:Sfr25 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR2500005101FR500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3004 |
|
$0.0110 | Buy Now |
|
DISTI #
84R1851
|
Newark | Metal Film Resistor, 5.1Kohm, 400Mw, 1%, Full Reel, Resistance:5.1Kohm, Product Range:Sfr25 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Product Diameter:2.5Mm Rohs Compliant: Yes |Vishay SFR2500005101FR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0270 / $0.0280 | Buy Now |
|
DISTI #
94C5142
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 94C5142) COO: Hong Kong RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3004 Partner Stock |
|
$0.0370 / $0.0660 | Buy Now |
|
DISTI #
SFR2500005101FR500
|
Avnet Americas | - Tape and Reel (Alt: SFR2500005101FR500) COO: Hong Kong RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0198 / $0.0214 | Buy Now |
|
DISTI #
594-SFR2500005101FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 400mW 5.1Kohms 1% SFR55 Historical p/n RoHS: Compliant | 14858 |
|
$0.0270 / $0.1200 | Buy Now |
|
DISTI #
V72:2272_09188290
|
Arrow Electronics | Res Metal Film 5.1K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1643 Container: Cut Strips | Americas - 5773 |
|
$0.0182 / $0.0234 | Buy Now |
|
DISTI #
V79:2366_23283237
|
Arrow Electronics | Res Metal Film 5.1K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1643 | Americas - 5 |
|
$0.0086 / $0.0180 | Buy Now |
|
|
Future Electronics | SFR25 Series 0.4 W 5.1 kOhm ±1% ±100 ppm/K Standard Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0205 / $0.0220 | Buy Now |
|
DISTI #
25788536
|
Verical | Res Metal Film 5.1K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 1643 | Americas - 5773 |
|
$0.0182 / $0.0204 | Buy Now |
|
|
Bristol Electronics | 4829 |
|
RFQ |
US Tariff Estimator: SFR2500005101FR500 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SFR2500005101FR500
SFR2500005101FR500 Part Data Attributes
|
|
SFR2500005101FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500005101FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 5100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 14 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.58 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 7.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Resistance | 5100 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for SFR2500005101FR500
This table gives cross-reference parts and alternative options found for SFR2500005101FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500005101FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SFR2500005101FA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 5100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SFR2500005101FR500 vs SFR2500005101FA500 |
| SFR2500005101FA500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500005101FR500 vs SFR2500005101FA500 |
SFR2500005101FR500 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SFR2500005101FR500 is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
-
Yes, the SFR2500005101FR500 is a thick-film resistor designed for high-frequency applications up to 50 GHz. It has a low inductance and capacitance, making it suitable for high-speed circuits.
-
The power rating of SFR2500005101FR500 decreases with increasing temperature. At 125°C, the power rating is 50% of the maximum power rating, and at 150°C, it is 25% of the maximum power rating.
-
The SFR2500005101FR500 has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's recommended to follow the standard humidity storage and handling procedures to prevent moisture-related issues.
-
Yes, the SFR2500005101FR500 is compatible with lead-free soldering processes. It meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.