Part Details for SFSD-08-28C-G-18.00-SR by Samtec Inc
Results Overview of SFSD-08-28C-G-18.00-SR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSD-08-28C-G-18.00-SR Information
SFSD-08-28C-G-18.00-SR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SFSD-08-28C-G-18.00-SR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SFSD-08-28C-G-18.00-SR-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7000 | Buy Now |
|
DISTI #
SFSD-08-28C-G-18.00-SR
|
Avnet Americas | - Bulk (Alt: SFSD-08-28C-G-18.00-SR) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9120 / $11.4660 | Buy Now |
|
DISTI #
200-SFSD0828CG1800SR
|
Mouser Electronics | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$7.2000 / $11.7000 | Order Now |
|
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.4900 / $14.6400 | Buy Now |
|
DISTI #
5cd91a1ecd7c1c4c38724749
|
Samtec | 1.27mm (.05 Inch) Pitch Wire to Board Header Cables, Double Row, Socket / Female to Socket / Female, Latch / Lock / Screw Option, Tiger Eye™ RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Layer | 0 |
|
$6.3160 / $11.6990 | Buy Now |
|
DISTI #
000000000005499123
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$8.0800 / $11.7000 | Buy Now |
|
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.4900 / $14.6400 | Buy Now |
|
|
Vyrian | Connectors | 7490 |
|
RFQ |
US Tariff Estimator: SFSD-08-28C-G-18.00-SR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SFSD-08-28C-G-18.00-SR
SFSD-08-28C-G-18.00-SR Part Data Attributes
|
|
SFSD-08-28C-G-18.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-08-28C-G-18.00-SR
Samtec Inc
Board Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.42 | |
| Additional Feature | Polarized | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Termination Type | Crimp | |
| Total Number of Contacts | 16 | |
| UL Flammability Code | 94V-0 |