Part Details for SFSRC5000100ZC0 by Syfer Technology
Results Overview of SFSRC5000100ZC0 by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSRC5000100ZC0 Information
SFSRC5000100ZC0 by Syfer Technology is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SFSRC5000100ZC0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SFSRC5000100ZC0-ND
|
DigiKey | CAP FEEDTHRU 10PF 500V AXIAL Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
US Tariff Estimator: SFSRC5000100ZC0 by Syfer Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SFSRC5000100ZC0
SFSRC5000100ZC0 Part Data Attributes
|
|
SFSRC5000100ZC0
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFSRC5000100ZC0
Syfer Technology
Feed Through Capacitor, 1 Function(s), 500V, 10A,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | C-Type Circuit | |
| Capacitance | 10 µF | |
| Diameter | 3.2 Mm | |
| Filter Type | Feed Through Capacitor | |
| Height | 3 Mm | |
| Insertion Loss-Max | 4 Db | |
| Insulation Resistance-Min | 10000 MΩ | |
| JESD-609 Code | e4 | |
| Mounting Type | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 10 A | |
| Rated Voltage | 500 V | |
| Terminal Finish | Silver (Ag) |