Part Details for SFSST-20-28-G-06.00-S by Samtec Inc
Results Overview of SFSST-20-28-G-06.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSST-20-28-G-06.00-S Information
SFSST-20-28-G-06.00-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SFSST-20-28-G-06.00-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-SFSST-20-28-G-06.00-S-ND
|
DigiKey | SINGLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7500 | Buy Now |
|
DISTI #
SFSST-20-28-G-06.00-S
|
Avnet Americas | - Bulk (Alt: SFSST-20-28-G-06.00-S) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1744 / $6.6150 | Buy Now |
|
DISTI #
200-SFSST2028G06.00S
|
Mouser Electronics | Rectangular Cable Assemblies .050 Tiger Eye Single Row Discrete Wire Cable Assembly | 0 |
|
$3.2200 / $6.7600 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $9.3500 | Buy Now |
|
DISTI #
5cd91a88cd7c1c4c3872c197
|
Samtec | 1.27mm (.05 Inch) Pitch Wire to Board Header Cables, Single Row, Socket / Female to Socket / Female, Teflon™ Fluoropolymer (FEP), Latch Option, Tiger Eye™ RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Layer | 0 |
|
$3.2130 / $6.7510 | Buy Now |
|
DISTI #
000000000005219285
|
Sager | Rectangular Cable Assemblies Single Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$4.4500 / $6.7500 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3800 / $9.3500 | Buy Now |
US Tariff Estimator: SFSST-20-28-G-06.00-S by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SFSST-20-28-G-06.00-S
SFSST-20-28-G-06.00-S Part Data Attributes
|
|
SFSST-20-28-G-06.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-20-28-G-06.00-S
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.42 | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Gold Flash (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Termination Type | Crimp | |
| Total Number of Contacts | 20 |
Alternate Parts for SFSST-20-28-G-06.00-S
This table gives cross-reference parts and alternative options found for SFSST-20-28-G-06.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSST-20-28-G-06.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 26-32-9205 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-28-G-06.00-S vs 26-32-9205 |
| 26-32-9204 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-28-G-06.00-S vs 26-32-9204 |
| 26-32-7202 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-28-G-06.00-S vs 26-32-7202 |
| 22-01-1204 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-28-G-06.00-S vs 22-01-1204 |
| 22-01-4202 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-28-G-06.00-S vs 22-01-4202 |
| 2-2110992-0 | TE Connectivity | Check for Price | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | SFSST-20-28-G-06.00-S vs 2-2110992-0 |
| 91813-9120 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-28-G-06.00-S vs 91813-9120 |
| 09-26-2000 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, | SFSST-20-28-G-06.00-S vs 09-26-2000 |
| 10-01-2209 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | SFSST-20-28-G-06.00-S vs 10-01-2209 |
| 0022011203 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | SFSST-20-28-G-06.00-S vs 0022011203 |