Part Details for SG-770SDD156.2500MQ0 by Epson Electronics America Inc
Overview of SG-770SDD156.2500MQ0 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG-770SDD156.2500MQ0
SG-770SDD156.2500MQ0 CAD Models
SG-770SDD156.2500MQ0 Part Data Attributes
|
SG-770SDD156.2500MQ0
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-770SDD156.2500MQ0
Epson Electronics America Inc
CRYSTAL OSCILLATOR, CLOCK, 156.25 MHz, PECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; TAPE AND REEL | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | SG-770 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
Alternate Parts for SG-770SDD156.2500MQ0
This table gives cross-reference parts and alternative options found for SG-770SDD156.2500MQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-770SDD156.2500MQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS9LTRJ-156.250 | PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | SG-770SDD156.2500MQ0 vs CS9LTRJ-156.250 |
ALD2-156.25MHZ-P-A-T | PECL Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | SG-770SDD156.2500MQ0 vs ALD2-156.25MHZ-P-A-T |
CSPLTUH-156.250 | PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | SG-770SDD156.2500MQ0 vs CSPLTUH-156.250 |
CSPTVJ-156.250 | PECL Output Clock Oscillator, 50MHz Min, 330MHz Max, 156.25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | SG-770SDD156.2500MQ0 vs CSPTVJ-156.250 |
SEL3810H156.2500(T) | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 156.25MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | SG-770SDD156.2500MQ0 vs SEL3810H156.2500(T) |
ALD-156.25MHZ-E-P-A-T | PECL Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | SG-770SDD156.2500MQ0 vs ALD-156.25MHZ-E-P-A-T |
SEL3812E156.2500 | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 156.25MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | SG-770SDD156.2500MQ0 vs SEL3812E156.2500 |
SEL3824A-156.25(T) | PECL Output Clock Oscillator, 156.25MHz Nom | Pericom Semiconductor Corporation | SG-770SDD156.2500MQ0 vs SEL3824A-156.25(T) |
SEL3813E156.2500 | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 156.25MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | SG-770SDD156.2500MQ0 vs SEL3813E156.2500 |
SEL3823B-156.2500(T) | PECL Output Clock Oscillator, 50MHz Min, 160MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SG-770SDD156.2500MQ0 vs SEL3823B-156.2500(T) |