Part Details for SG-8002JC125.0000M-SHBL3:ROHS by Epson Electronics America Inc
Overview of SG-8002JC125.0000M-SHBL3:ROHS by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG-8002JC125.0000M-SHBL3:ROHS
SG-8002JC125.0000M-SHBL3:ROHS CAD Models
SG-8002JC125.0000M-SHBL3:ROHS Part Data Attributes:
|
SG-8002JC125.0000M-SHBL3:ROHS
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-8002JC125.0000M-SHBL3:ROHS
Epson Electronics America Inc
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Low Current-Max | 16 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP4,.23,200 | |
Power Supplies | 5 V | |
Qualification Status | COMMERCIAL | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |