Filter Your Search
1 - 2 of 2 results
|
SG-8002JC125.0000M-SHBL3:ROHS
Epson Electronics America Inc
|
Check for Price | Yes | Active | 125 MHz | 5 V | 125 MHz | 1 MHz | 16 mA | 5 V | 45 mA | COMMERCIAL | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.23,200 | YES | SEIKO EPSON CORP | compliant | Clock | ||||||||||||||||
|
SG-8002JC125.0000M-SHBL3:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 15 pF | 5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 125 MHz | 1 MHz | 16 mA | 3 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | e6 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.23,200 | YES | TIN BISMUTH | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | not_compliant | Clock | SMDIP4,.23,200 |