Part Details for SG140-05G by Microsemi Corporation
Overview of SG140-05G by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG140-05G
SG140-05G CAD Models
SG140-05G Part Data Attributes
|
SG140-05G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG140-05G
Microsemi Corporation
Fixed Positive Standard Regulator, 5VBIPolar, HERMETIC SEALED, TO-257, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | TO-257 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for SG140-05G
This table gives cross-reference parts and alternative options found for SG140-05G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG140-05G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7818AG/883B | Fixed Positive Standard Regulator, 18VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG140-05G vs SG7818AG/883B |
SG7808G/883B | Fixed Positive Standard Regulator, 8VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG140-05G vs SG7808G/883B |
SG7818CK | Fixed Positive Standard Regulator, 18VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | SG140-05G vs SG7818CK |
NJM78M08DL1A-(TE1) | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | SG140-05G vs NJM78M08DL1A-(TE1) |
NJM7815FA | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | SG140-05G vs NJM7815FA |
NJM7818DL1A | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | SG140-05G vs NJM7818DL1A |
NJM78M09FA | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220F, 3 PIN | New Japan Radio Co Ltd | SG140-05G vs NJM78M09FA |
SG7812G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG140-05G vs SG7812G/883B |
SG7815CT | Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG140-05G vs SG7815CT |
SG7806G/883B | Fixed Positive Standard Regulator, 6VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG140-05G vs SG7806G/883B |