Part Details for SG3543N by Microsemi Corporation
Overview of SG3543N by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3543N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 226 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | Voltage Detector, Adjustable, 16 Pin, Plastic, DIP | 104 |
|
$5.1060 / $8.2800 | Buy Now |
|
Quest Components | Voltage Detector, Adjustable, 16 Pin, Plastic, DIP | 76 |
|
$4.9000 / $10.5000 | Buy Now |
|
ComSIT USA | POWER SUPPLY OUTPUT SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP16 RoHS: Not Compliant | Europe - 815 |
|
RFQ |
Part Details for SG3543N
SG3543N CAD Models
SG3543N Part Data Attributes
|
SG3543N
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG3543N
Microsemi Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.555 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for SG3543N
This table gives cross-reference parts and alternative options found for SG3543N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3543N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8774001EX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | SG3543N vs 5962-8774001EX |
5962-8774001EA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | SG3543N vs 5962-8774001EA |
5962-8774001EA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | SG3543N vs 5962-8774001EA |
IP3543N | Power Supply Support Circuit, Fixed, 1 Channel, PDIP16, PLASTIC, DIP-16 | TT Electronics Resistors | SG3543N vs IP3543N |
IP1543J | Power Supply Support Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | SG3543N vs IP1543J |
IP1543N | POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | SG3543N vs IP1543N |
SG1543J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | SG3543N vs SG1543J |
IP1543JE1 | Power Supply Support Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | SG3543N vs IP1543JE1 |
SG1543J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16 | Microchip Technology Inc | SG3543N vs SG1543J |
UC1543J/80265 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SG3543N vs UC1543J/80265 |