Part Details for UC1544N by Texas Instruments
Overview of UC1544N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1544N
UC1544N CAD Models
UC1544N Part Data Attributes:
|
UC1544N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1544N
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.48 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC1544N
This table gives cross-reference parts and alternative options found for UC1544N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1544N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8774002VX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | TT Electronics Resistors | UC1544N vs 5962-8774002VX |
UC2544N | Power Supply Supervisory Circuit 18-PDIP -40 to 85 | Texas Instruments | UC1544N vs UC2544N |
UC3544NG4 | Power Supply Supervisory Circuit 18-PDIP 0 to 70 | Texas Instruments | UC1544N vs UC3544NG4 |
UC3544N | Power Supply Supervisory Circuit 18-PDIP 0 to 70 | Texas Instruments | UC1544N vs UC3544N |
UC1544J/883B | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16, | Unitrode Corporation | UC1544N vs UC1544J/883B |
UC2544J | Power Supply Supervisory Circuit 18-CDIP -40 to 85 | Texas Instruments | UC1544N vs UC2544J |
5962-8774002VA | Power Supply Supervisory Circuit 18-CDIP -55 to 125 | Texas Instruments | UC1544N vs 5962-8774002VA |
5962-8774002VA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP18, CERAMIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | UC1544N vs 5962-8774002VA |
5962-8774002VA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | Unitrode Corporation | UC1544N vs 5962-8774002VA |
SG2544J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP18, CERAMIC, DIP-18 | Microsemi Corporation | UC1544N vs SG2544J |