Part Details for SG731JRTTPD221K by KOA Speer Electronics Inc
Overview of SG731JRTTPD221K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG731JRTTPD221K
SG731JRTTPD221K CAD Models
SG731JRTTPD221K Part Data Attributes:
|
SG731JRTTPD221K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG731JRTTPD221K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | SG73-RT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SG73-RT | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for SG731JRTTPD221K
This table gives cross-reference parts and alternative options found for SG731JRTTPD221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JRTTPD221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCE06K221TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | SG731JRTTPD221K vs NRCE06K221TRF |
SG731JRTBK221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JRTTPD221K vs SG731JRTBK221K |
SWR03KTFW2200N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | SG731JRTTPD221K vs SWR03KTFW2200N |
TSR3MK221V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | SG731JRTTPD221K vs TSR3MK221V |
TSR3MTK221V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | SG731JRTTPD221K vs TSR3MTK221V |
SG731JTTPD221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JRTTPD221K vs SG731JTTPD221K |
SG731JRTTD221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTTPD221K vs SG731JRTTD221K |
SG731JRTTDD221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTTPD221K vs SG731JRTTDD221K |