Part Details for TSR3MTK221V by Tateyama Kagaku Group
Overview of TSR3MTK221V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR3MTK221V
TSR3MTK221V CAD Models
TSR3MTK221V Part Data Attributes
|
TSR3MTK221V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR3MTK221V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for TSR3MTK221V
This table gives cross-reference parts and alternative options found for TSR3MTK221V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR3MTK221V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR03KTFW2200N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | TSR3MTK221V vs SWR03KTFW2200N |
SG731JLTPD221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TSR3MTK221V vs SG731JLTPD221K |
SWR03KBFW2200 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | TSR3MTK221V vs SWR03KBFW2200 |
SG731JTBK221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | TSR3MTK221V vs SG731JTBK221K |
SG731JLBK221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | TSR3MTK221V vs SG731JLBK221K |
NRCE06K221TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | TSR3MTK221V vs NRCE06K221TRF |
SG731JRTTPD221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | TSR3MTK221V vs SG731JRTTPD221K |
SG731JRTBK221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | TSR3MTK221V vs SG731JRTBK221K |
SG731JRTTPD221K | RES,SMT,THICK FILM,220 OHMS,50WV,10% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | TSR3MTK221V vs SG731JRTTPD221K |
TSR3MK221V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | TSR3MTK221V vs TSR3MK221V |