Part Details for SG73W3ARTBK153K by KOA Speer Electronics Inc
Overview of SG73W3ARTBK153K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73W3ARTBK153K
SG73W3ARTBK153K CAD Models
SG73W3ARTBK153K Part Data Attributes
|
SG73W3ARTBK153K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73W3ARTBK153K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG73W3ARTBK153K
This table gives cross-reference parts and alternative options found for SG73W3ARTBK153K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73W3ARTBK153K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73W3ALTE153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG73W3ARTBK153K vs SG73W3ALTE153K |
SG733ATTDD153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W3ARTBK153K vs SG733ATTDD153K |
TSR1MK153V | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG73W3ARTBK153K vs TSR1MK153V |
NRCP100K153TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | SG73W3ARTBK153K vs NRCP100K153TRF |
SG73W3ALBK153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG73W3ARTBK153K vs SG73W3ALBK153K |
SG73W3ARTTE153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W3ARTBK153K vs SG73W3ARTTE153K |
SG73W3ATBK153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG73W3ARTBK153K vs SG73W3ATBK153K |
CR2512K15KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | SG73W3ARTBK153K vs CR2512K15KE04 |
SG73W3ATTED153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W3ARTBK153K vs SG73W3ATTED153K |
SG733ALBK153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG73W3ARTBK153K vs SG733ALBK153K |