Part Details for SG7812AK by Microchip Technology Inc
Overview of SG7812AK by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG7812AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG7812AK-ND
|
DigiKey | IC REG LINEAR 12V 1.5A TO204AD Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7812AK
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$111.5400 | Buy Now |
Part Details for SG7812AK
SG7812AK CAD Models
SG7812AK Part Data Attributes
|
SG7812AK
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7812AK
Microchip Technology Inc
Fixed Positive Standard Regulator, 12VBIPolar, MBFM2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.3 V | |
Output Voltage1-Min | 11.7 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.6% |
Alternate Parts for SG7812AK
This table gives cross-reference parts and alternative options found for SG7812AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7812AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8777601YA | Fixed Positive Standard Regulator, 12VMBFM2, | Unitrode Corp (RETIRED) | SG7812AK vs 5962-8777601YA |
SG7812K-883B | Fixed Positive Standard Regulator, 12V, BIPolar, MBFM2 | Microchip Technology Inc | SG7812AK vs SG7812K-883B |
5962-8777601YX | Fixed Positive Standard Regulator, 12VMBFM2, | Unitrode Corp (RETIRED) | SG7812AK vs 5962-8777601YX |
5962-8777601YA | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2, | Linfinity Microelectronics | SG7812AK vs 5962-8777601YA |
LM140AK-12 | 12V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Texas Instruments | SG7812AK vs LM140AK-12 |
SG7812AK/883B | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2 | Microchip Technology Inc | SG7812AK vs SG7812AK/883B |
IP140AK-12-883B | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2/3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7812AK vs IP140AK-12-883B |
5962-8777601YX | 12V FIXED POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | SG7812AK vs 5962-8777601YX |
LM340AK-12 | 12V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Texas Instruments | SG7812AK vs LM340AK-12 |
5962-8777601YX | Fixed Positive Standard Regulator, 12VMBFM2, | TT Electronics Resistors | SG7812AK vs 5962-8777601YX |