Part Details for SGE-225-0-2820 05000C-05000C (701771819) by OMRON Scientific Technologies Inc
Results Overview of SGE-225-0-2820 05000C-05000C (701771819) by OMRON Scientific Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGE-225-0-2820 05000C-05000C (701771819) Information
SGE-225-0-2820 05000C-05000C (701771819) by OMRON Scientific Technologies Inc is an Inverter Transformer.
Inverter Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
| CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m | |
| CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m |
Price & Stock for SGE-225-0-2820 05000C-05000C (701771819)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71306208
|
RS | SGE-225-0-2820 05000C-05000C Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$279.6900 / $310.7700 | RFQ |