Part Details for SGS.040 by Conquer Electronics Co Ltd
Overview of SGS.040 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SGS.040
SGS.040 CAD Models
SGS.040 Part Data Attributes
|
SGS.040
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SGS.040
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 14.5 mm | |
Body Length or Diameter | 4.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for SGS.040
This table gives cross-reference parts and alternative options found for SGS.040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGS.040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
522.503 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eska | SGS.040 vs 522.503 |
MI6T25V0,04 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | SGS.040 vs MI6T25V0,04 |
3720040041 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SGS.040 vs 3720040041 |
AGP.040 | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | SGS.040 vs AGP.040 |
37200400430 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SGS.040 vs 37200400430 |
0034.3103 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | SGS.040 vs 0034.3103 |
MI5F25V0.04 | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | SGS.040 vs MI5F25V0.04 |
SDP.040 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | SGS.040 vs SDP.040 |
37000400410 | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | SGS.040 vs 37000400410 |
0218.040MRET1P | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SGS.040 vs 0218.040MRET1P |