Part Details for SGS136 by STMicroelectronics
Results Overview of SGS136 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGS136 Information
SGS136 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: SGS136 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SGS136 Part Data Attributes
|
|
SGS136
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SGS136
STMicroelectronics
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 8 A | |
| Collector-Emitter Voltage-Max | 80 V | |
| Configuration | Darlington With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 1000 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 70 W | |
| Power Dissipation-Max (Abs) | 65 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 3 V |