Part Details for SGS13N60UFTU by Fairchild Semiconductor Corporation
Overview of SGS13N60UFTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGS13N60UFTU
SGS13N60UFTU CAD Models
SGS13N60UFTU Part Data Attributes
|
SGS13N60UFTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGS13N60UFTU
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 13 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 250 ns | |
Gate-Emitter Thr Voltage-Max | 6.6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 253 ns | |
Turn-on Time-Nom (ton) | 62 ns |
Alternate Parts for SGS13N60UFTU
This table gives cross-reference parts and alternative options found for SGS13N60UFTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGS13N60UFTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGS6N60UF | Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | SGS13N60UFTU vs SGS6N60UF |
SGH5N120RUFDTU | Insulated Gate Bipolar Transistor, 8A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS13N60UFTU vs SGH5N120RUFDTU |
SGH20N60RUF | Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS13N60UFTU vs SGH20N60RUF |
SGH10N120RUFDTU | Insulated Gate Bipolar Transistor, 16A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS13N60UFTU vs SGH10N120RUFDTU |
HGT1S7N60C3D | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-262AA | Harris Semiconductor | SGS13N60UFTU vs HGT1S7N60C3D |
SGH10N120RUFD | Insulated Gate Bipolar Transistor, 16A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SGS13N60UFTU vs SGH10N120RUFD |
HGT1S7N60C3D | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-262AA, TO-262, 3PIN | Fairchild Semiconductor Corporation | SGS13N60UFTU vs HGT1S7N60C3D |
STGD3NB60HD | 10A, 600V, N-CHANNEL IGBT, TO-252AA, DPAK-3 | STMicroelectronics | SGS13N60UFTU vs STGD3NB60HD |
HGT1S7N60C3D | TRANSISTOR,IGBT,N-CHAN+DIODE,600V V(BR)CES,14A I(C),TO-262AA | Intersil Corporation | SGS13N60UFTU vs HGT1S7N60C3D |
SGS6N60UFDTU | Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN | Rochester Electronics LLC | SGS13N60UFTU vs SGS6N60UFDTU |