Part Details for SGS30DB045D by STMicroelectronics
Results Overview of SGS30DB045D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGS30DB045D Information
SGS30DB045D by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
SGS30DB045D Part Data Attributes
|
|
SGS30DB045D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SGS30DB045D
STMicroelectronics
Power Bipolar Transistor, 30A I(C), 1-Element
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 30 A | |
| DC Current Gain-Min (hFE) | 10 | |
| Fall Time-Max (tf) | 700 Ns | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Power Dissipation-Max (Abs) | 375 W | |
| VCEsat-Max | 3 V |