Part Details for SGSF324 by STMicroelectronics
Results Overview of SGSF324 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGSF324 Information
SGSF324 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: SGSF324 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SGSF324
SGSF324 Part Data Attributes
|
|
SGSF324
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SGSF324
STMicroelectronics
4A, 600V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Additional Feature | Hollow-Emitter | |
| Collector Current-Max (IC) | 4 A | |
| Collector-Emitter Voltage-Max | 600 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 5 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 70 W | |
| Power Dissipation-Max (Abs) | 70 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 4850 Ns | |
| Turn-on Time-Max (ton) | 1000 Ns | |
| VCEsat-Max | 1.5 V |
Alternate Parts for SGSF324
This table gives cross-reference parts and alternative options found for SGSF324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGSF324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC5265LS | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 4A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220FI(LS), 3 PIN | SGSF324 vs 2SC5265LS |
| 2SC5265LS | Rochester Electronics LLC | Check for Price | 4A, 600V, NPN, Si, POWER TRANSISTOR, TO-220FI(LS), 3 PIN | SGSF324 vs 2SC5265LS |
| 2SC5265LS | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 4A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220FI(LS), 3 PIN | SGSF324 vs 2SC5265LS |