Part Details for SGSF545 by STMicroelectronics
Results Overview of SGSF545 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGSF545 Information
SGSF545 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: SGSF545 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SGSF545 Part Data Attributes
|
|
SGSF545
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SGSF545
STMicroelectronics
Power Bipolar Transistor, 7A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Additional Feature | Hollow-Emitter | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 7 A | |
| Collector-Emitter Voltage-Max | 600 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 5 | |
| JEDEC-95 Code | TO-3 | |
| JESD-30 Code | O-MBFM-P2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 115 W | |
| Power Dissipation-Max (Abs) | 115 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 3800 Ns | |
| Turn-on Time-Max (ton) | 1200 Ns | |
| VCEsat-Max | 1.5 V |