Part Details for SH15N0R9B250CT by Walsin Technology Corporation
Overview of SH15N0R9B250CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH15N0R9B250CT
SH15N0R9B250CT CAD Models
SH15N0R9B250CT Part Data Attributes
|
SH15N0R9B250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH15N0R9B250CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.1111% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.1111% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SH15N0R9B250CT
This table gives cross-reference parts and alternative options found for SH15N0R9B250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH15N0R9B250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN250-0R9BGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | SH15N0R9B250CT vs C0402HQN250-0R9BGP |
MT15N0R9B250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | SH15N0R9B250CT vs MT15N0R9B250CG |
GHQ04CG0R9B25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | SH15N0R9B250CT vs GHQ04CG0R9B25NT |
C0402HQN250-0R9BGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | SH15N0R9B250CT vs C0402HQN250-0R9BGE |
GHQ04CG0R9B25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | SH15N0R9B250CT vs GHQ04CG0R9B25NTD |