Capacitors
SH18N1R8C101CG
Walsin Technology Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of SH18N1R8C101CG by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SH18N1R8C101CG by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH18N1R8C101CG by Walsin Technology Corporation

SH18N1R8C101CG
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
13.8889%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
13.8889%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. SH18N1R8C101CG
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SH18N1R8C101CG

This table gives cross-reference parts and alternative options found for SH18N1R8C101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18N1R8C101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603N1R8C101CR Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation SH18N1R8C101CG vs 0603N1R8C101CR
HH18N1R8C101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Walsin Technology Corporation SH18N1R8C101CG vs HH18N1R8C101CT
0603Y1001P80CQT Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors SH18N1R8C101CG vs 0603Y1001P80CQT
0603A1001P80CCTS02A5 Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors SH18N1R8C101CG vs 0603A1001P80CCTS02A5
C0603T189C1GCCTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, KEMET Corporation SH18N1R8C101CG vs C0603T189C1GCCTM
0603H1001P80CCBS02A Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors SH18N1R8C101CG vs 0603H1001P80CCBS02A
0603J1001P80CAR Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors SH18N1R8C101CG vs 0603J1001P80CAR
MC03CTN1011R8 Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Viking Tech Corp SH18N1R8C101CG vs MC03CTN1011R8
AC0603CPNPO0BN1R8 Ceramic Capacitor, 100V, 13.8889% +Tol, 13.8889% -Tol, 0.0000018uF, Surface Mount, 0603, YAGEO Corporation SH18N1R8C101CG vs AC0603CPNPO0BN1R8
GRM1885C2A1R8CZ01J Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd SH18N1R8C101CG vs GRM1885C2A1R8CZ01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH18N1R8C101CG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH18N1R8C101CG by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SH18N1R8C101CG would you like to use for your alert(s)?
  • Please alert me when SH18N1R8C101CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH18N1R8C101CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH18N1R8C101CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH18N1R8C101CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH18N1R8C101CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH18N1R8C101CG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: