Part Details for SH18N240J500CT by Walsin Technology Corporation
Overview of SH18N240J500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH18N240J500CT
SH18N240J500CT CAD Models
SH18N240J500CT Part Data Attributes
|
SH18N240J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18N240J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SH18N240J500CT
This table gives cross-reference parts and alternative options found for SH18N240J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18N240J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39COG240J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | SH18N240J500CT vs GRM39COG240J050AC |
0603A240JAXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | SH18N240J500CT vs 0603A240JAXB |
C0603C0G500-240JNE | Ceramic Capacitor, Ceramic | VENKEL LTD | SH18N240J500CT vs C0603C0G500-240JNE |
GRM39COG240J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | SH18N240J500CT vs GRM39COG240J050AD |
MG18N240J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SH18N240J500CT vs MG18N240J500CT |
CL10C240JB8NCND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | SH18N240J500CT vs CL10C240JB8NCND |
0603A240JAHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | SH18N240J500CT vs 0603A240JAHBMLS |
0603A240JAHB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | SH18N240J500CT vs 0603A240JAHB |
GRM39C0G240J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | SH18N240J500CT vs GRM39C0G240J050AJ |
500R14N240JSE | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Temex Ceramics | SH18N240J500CT vs 500R14N240JSE |